Schneider Electric LV426843

Shunt Trip, PowerPact B and Compact NSXm Circuit Breaker Use With, 110 to 130V AC/125V DC, 0 Poles
$ 457.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric LV426843.

Farnell

Datasheet1 page9 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2019-04-16
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Schneider Electric LV426843 provided by its distributors.

Shunt Trip, PowerPact B and Compact NSXm Circuit Breaker Use With, 110 to 130V AC/125V DC, 0 Poles
Schneider Electric Shunt Trip; for B-Frame circuit breakers; 110-130VAC/125VDC
CIRCUIT BREAKER POWERPACT B SHUNT TRIP- 125VAC/VDC
Schneider Electric Vermogensautomaat - LV426843
Shunt Trip Mx, Circuit Breaker; For Use With:Schneider Powerpact B-Frame Series Circuit Breakers; Accessory Type:Shunt Trip (Mx); Product Range:Powerpact Series Rohs Compliant: Yes |Square D By Schneider Electric LV426843
This standard MX shunt trip is used on Compact NSXm and PowerPact B devices. This auxiliary is used for emergency off or failsafe remote opening applications. It is a one click spring type auxiliary for quick and easy installation, visible from the front face of the device. This MX auxiliary has a 110/130 VAC 50/60Hz or 125VDC rated voltage. It trips the circuit breaker when the control voltage rises above 70% of its rated value. It complies with IEC 60947-2 standard. Compact NSXm and PowerPact B embed either 1 MN or 1 MX coil.Main Characteristic Value(s) Range ComPact Range of Product ComPacT NSXm Device short name MX Product or Component Type Voltage release Device Application Control Voltage release type Opening coilShunt trip release Control Type Standard [Uc] control circuit voltage 110...130 V AC 50/60 Hz125 V DC Range compatibility ComPact ComPacT NSXmComPact ComPact NSXmPowerPact PowerPact B Complementary Characteristic Value(s) Operating threshold 0.7 Un opening Response time Control signal type ImpulseMaintained Impulse duration >= 20 ms Auxiliary connection terminal spring

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL