Schneider Electric LUCAX6BL

Schneider Electric LUCAX6BL STDCNTRLUNITCL103PH 01506A 24VAC
$ 136.035
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric LUCAX6BL.

Newark

Datasheet2 pages0 years ago
Datasheet3 pages9 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+27.60%

CAD Models

Download Schneider Electric LUCAX6BL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Schneider Electric LUCAX6BL provided by its distributors.

SCHNEIDER ELECTRIC LUCAX6BL Stdcntrlunitcl103Ph 01506A 24Vac
STAND. CONTROL UNIT 0.15-0.6A 24VDC; Supply Voltage Min: -; Supply Voltage Max: -; No. of Phases: Three Phase; Power Rating: 90W; Current Rating: -; Product Range: -; Operating Temperature Max: 70°C; Operating Temperature Min: -
Dol Starter, 3-Ph, 90W, 440Vac; Motor Starter Type:Direct-On-Line (Dol) Starter; Power Rating:90W; No. Of Phases:Three Phase; No. Of Poles:-; Current Rating:600Ma; Supply Voltage Min:400Vac; Supply Voltage Max:440Vac Rohs Compliant: Yes |Schneider Electric LUCAX6BL

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL