Schneider Electric LUCA32BL

Control unit, TeSys U, 8-32A, 3P motor thermal magnetic protection, class 10, coil 24V DC
$ 137.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric LUCA32BL.

Newark

Datasheet2 pages0 years ago
Datasheet3 pages9 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.66%

CAD Models

Download Schneider Electric LUCA32BL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Schneider Electric LUCA32BL provided by its distributors.

Control unit, TeSys U, 8-32A, 3P motor thermal magnetic protection, class 10, coil 24V DC
Motor Starter Control Unit (TeSys U) 8A to 32A, Solid State (Class 10)
Schneider Electric TeSys U Motor Starter Control Unit; Standard; 8 - 32A; 24VDC; 3-Phase; Trip Class 10
Schneider Electric LUCA32BL Controller 1pc Compact industrial use
Overload Module, 8 A Min current, 32 A Max current, 690V AC
Schneider Electric TeSys U LUCA32BL - LUCA32BL
Standard Control Unit - Class 10 220 VDC/AC
STANDARD CONTROL UNIT LUCA 8-32A 24VD
STD.CNTRL.UNIT-CL10-3PH 8-32A 24VDC
STANDARD CONTROL UNIT 8-32A 24VDC; Supply Voltage Min: -; Supply Voltage Max: -; No. of Phases: Three Phase; Power Rating: 18.5kW; Current Rating: -; Product Range: -; Operating Temperature Max: 70°C; Operating Temperature Min:
Square D (Schneider Electric) LUCA32BL TeSys U Control Unit. Schneider Electric Square D TeSys U Control Unit, 3-Phase Manual Solid State Standard, Series: LUCA, 3 Pole, For Use With: ASILUFC5, ASILUFC51, LUFC00 and LUFN Communication Module, Specifications: 600 VAC, 3 ph, 32 A, 18.5 kW, 50/60 Hz, 8 to 32 A Full Load Current, 24 VDC Coil, Front Side Mount, Plug-In. Additional Description: SQD -LUCA32BL STD.CNTRL.UNIT-CL10-3PH 8-32A 24VDC 24VDC 24VDC. Catalog Description: Standard control unit, TeSys Ultra, 8-32A, 3P motors, thermal magnetic protection, class 10, coil 24V DC.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL