Schneider Electric LUCA1XFU

Overload Module, 0.35 A Min current, 1.4 A Max current, 690V AC
$ 132.195
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric LUCA1XFU.

Newark

Datasheet3 pages9 years ago
Datasheet2 pages0 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-36.65%

CAD Models

Download Schneider Electric LUCA1XFU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Schneider Electric LUCA1XFU provided by its distributors.

Overload Module, 0.35 A Min current, 1.4 A Max current, 690V AC
Standard control unit LUCA, class 10, 0.35-1.4A, 110-220VDC/AC for power socket LUB12/LUB32/LUB38/LUB120/LUB320/LUB380/reversing contactor switch LU2B12FU/LU2B32FU/LU2B38FU, LUCA1XFU
STANDARD CU 0.35-1.4A, 110-240V ACDC; Supply Voltage Min: -; Supply Voltage Max: -; No. of Phases: Three Phase; Power Rating: 250W; Current Rating: -; Product Range: -; Operating Temperature Max: 70°C; Operating Temperature Min
Dol Starter, 3-Ph, 250W, 440Vac; Motor Starter Type:Direct-On-Line (Dol) Starter; Power Rating:250W; No. Of Phases:Three Phase; No. Of Poles:-; Current Rating:1.4A; Supply Voltage Min:400Vac; Supply Voltage Max:440Vac Rohs Compliant: Yes |Schneider Electric LUCA1XFU
Schneider Electric TeSys U Control Unit, 3-ph Manual Solid State Standard, Series: LUCA, 3 Pole, For Use with: LUFC00 and LUFN Communication Module, 400/440 V AC, 3 ph, 1.4 A, 50/60 Hz, -25 to 70 deg C Operating Temperature, 0.35 to 1.4 A Full Load Current, 110/240 V AC/DC Coil Voltage, Front Side Mount, Plug-In

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL