Schneider Electric LUCA18FU

Standard Control Unit LUCA - Class 10 - 4.5 to 18 A - 110 to 220 V DC/AC
$ 131.195
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric LUCA18FU.

Farnell

Datasheet12 pages15 years ago
Datasheet3 pages9 years ago
Datasheet6 pages15 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.99%

CAD Models

Download Schneider Electric LUCA18FU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Schneider Electric LUCA18FU provided by its distributors.

Standard Control Unit LUCA - Class 10 - 4.5 to 18 A - 110 to 220 V DC/AC
STD CONT UNIT, 4.5-18A 110-240VACDC; Product Range: -; Accessory Type: Standard Control Unit; For Use With: TeSys U starter-controllers
Motor Starter Ctrl, 3-Ph, 18A, 15Kw; Accessory Type:Standard Control Unit; For Use With:Tesys U Starter-Controllers; Product Range:Tesys Ultra Series; Current Rating:18A; No. Of Phases:Three Phase; Power Rating:15Kw Rohs Compliant: Yes |Schneider Electric LUCA18FU
Square D (Schneider Electric) LUCA18FU TeSys U Starter Control Switch. Schneider Electric Square D TeSys U Control Unit, 3-Phase Manual Solid State Standard, Series: LUCA, 3 Pole, For Use With: LUFC00 and LUFN Communication Module, Specifications: 690 VAC, 3 ph, 18 A, 50/60 Hz, -25 to 70 deg C Operating Temperature, 4.5 to 18 A Full Load Current, 110/240 VAC/VDC Coil Voltage, Front Side Mount, Plug-In. Additional Description: SQD -LUCA18FU STD.CTRL.UNT-CL10-3PH 4.5-18A 110-240V 110-240VAC. Catalog Description: TeSys U, standard control unit, class 10, 4.5 to 18 A, 110 to 220 V DC/AC.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL