Schneider Electric LUCA12FU

Motor Starter, Combination, Control Unit, Standard, 3-12A, 110-240VAC/DC Ctrl
$ 129.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric LUCA12FU.

Farnell

Datasheet12 pages14 years ago
Datasheet3 pages9 years ago
Datasheet6 pages14 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-7.89%

CAD Models

Download Schneider Electric LUCA12FU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2025-05-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Schneider Electric LUCA12FU provided by its distributors.

MOTOR STARTER, COMBINATION, CONTROL UNIT, STANDARD, 3-12A, 110-240VAC/DC CTRL
STD CONT UNIT, 3 - 12A 110-240VACDC; Supply Voltage Min: 88VAC; Supply Voltage Max: 264VAC; No. of Phases: Three Phase; Power Rating: 9kW; Current Rating: 12A; Product Range: -; Accessory Type: Standard control unit; For Use Wi
Standard Control Unit, 3Phase, 12A, 240V; Motor Starter Type:Direct-On-Line (Dol) Starter; Power Rating:9Kw; No. Of Phases:Three Phase; No. Of Poles:-; Current Rating:12A; Supply Voltage Min:-; Supply Voltage Max:690Vac Rohs Compliant: Yes |Schneider Electric LUCA12FU
Square D (Schneider Electric) LUCA12FU TeSys U Starter Control Switch. Schneider Electric Square D TeSys U Control Unit, 3-Phase Manual Solid State Standard, Series: LUCA, 3 Pole, For Use With: LUFC00 and LUFN Communication Module, Specifications: 690 VAC, 3 ph, 12 A, 50/60 Hz, -25 to 70 deg C Operating Temperature, 3 to 12 A Full Load Current, 110/240 VAC/VDC Coil Voltage, Front Side Mount, Plug-In. Additional Description: SQD -LUCA12FU STD.CNTRL.UNIT-CL10-3PH 3-12A 110-240VAC. Catalog Description: TeSys U, standard control unit, class 10, 3 to 12 A, 110 to 220 V DC/AC.
Rated Power kW = 9 / Rated Voltage AC V = 690 / Overload Release Min. A = 3 / Overload Release Max. A = 12 / Control Voltage Min. - AC V = 88 / Control Voltage Max. - AC V = 264 / Control Voltage Min. - DC V = 88 / Control Voltage Max. - DC V = 242 / Operating Voltage Min. VAC = 110 / Operating Voltage Max. VAC = 240 / Number of Phases = 3 / Insulation Voltage V = 690 / Tripping Class = Class 10 / Tripping Class = Class 20 / Mounting Type = Plug-In / Protection Rating = IP20 / Protection Rating = IP40 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Series = LUCA Series

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL