Schneider Electric LUCA05FU

MOTOR STARTER CONTROL UNIT, 1.25A to 5A, SOLID STATE; Current Rating: 5A; Product Range: -
$ 133.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric LUCA05FU.

Farnell

Datasheet12 pages15 years ago
Datasheet6 pages15 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

X-ON

Inventory History

3 month trend:
-19.03%

CAD Models

Download Schneider Electric LUCA05FU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Schneider Electric LUCA05FU provided by its distributors.

MOTOR STARTER CONTROL UNIT, 1.25A to 5A, SOLID STATE; Current Rating: 5A; Product Range: -
Overload Module, 1.25 A Min current, 5 A Max current, 690V AC
STD.CNTRL.UNIT-CL10-3PH 1.25-5A 110-240VAC ;ROHS COMPLIANT: YES
Schneider Electric TeSys U LUCA05FU - LUCA05FU
Standard control unit, TeSys U, 1.25-5A, 3P motors, thermal magnetic protection, class 10, coil 110-240V AC/DC
Schneider Electric TeSys U Motor Starter Control Unit; Standard; 1.25 - 5A; 110-240VAC/DC; 3-Phase; Trip Class 10
Std mod. 1.25A to 5A 110...240v ac
Square D (Schneider Electric) LUCA05FU TeSys U Starter Control Switch. Schneider Electric Square D TeSys U Control Unit, 3-Phase Manual Solid State Standard, Series: LUCA, 3 Pole, For Use With: LUFC00 and LUFN Communication Module, Specifications: 690 VAC, 3 ph, 5 A, 50/60 Hz, -25 to 70 deg C Operating Temperature, 1.25 to 5 A Full Load Current, 110/240 VAC/VDC Coil Voltage, Front Side Mount, Plug-In. Additional Description: SQD -LUCA05FU STD.CTRL.UNT-CL10-3PH 1.25-5A 110-240V 110-240VAC. Catalog Description: TeSys U, standard control unit, class 10, 1.25 to 5 A, 110 to 220 V DC/AC.
Rated Power kW = 3 / Rated Voltage AC V = 690 / Overload Release Min. A = 1.25 / Overload Release Max. A = 5 / Control Voltage Min. - AC V = 88 / Control Voltage Max. - AC V = 264 / Control Voltage Min. - DC V = 88 / Control Voltage Max. - DC V = 242 / Operating Voltage Min. VAC = 110 / Operating Voltage Max. VAC = 240 / Number of Phases = 3 / Insulation Voltage V = 690 / Tripping Class = Class 10 / Tripping Class = Class 20 / Mounting Type = Plug-In / Protection Rating = IP20 / Protection Rating = IP40 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Series = LUCA Series

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL