Schneider Electric LRD365

Overload Relay, Class 10, 48-65A, With Everlink Power Terminal, Tesys Lrd Series
$ 160.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric LRD365.

Newark

Datasheet3 pages9 years ago
Datasheet2 pages0 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

TME

Inventory History

3 month trend:
-37.21%

CAD Models

Download Schneider Electric LRD365 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Introduction Date2019-05-24
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Schneider Electric LRD365 provided by its distributors.

OVERLOAD RELAY, CLASS 10, 48-65A, WITH EVERLINK POWER TERMINAL, TESYS LRD SERIES
Everlink overload 48 to 65 amps Type: Overload Relay;Terminal Type: Screw Clamp;Reset Type: Manual; Auto;Supply Voltage: 690V;Series: Everlink;Contactor & Control Relay Overloads
Overload Relay, 65A, 48A; Overload Adjustment Current Min:48A; Overload Adjustment Current Max:65A; Coil Voltage Ac Max:-; Coil Voltage Dc Max:-; Product Range:Tesys Deca Overload Relay; Operating Voltage:690Vac Rohs Compliant: Yes |Schneider Electric LRD365
Square D (Schneider Electric) LRD365 TeSys Thermal Overload Relay. Schneider Electric TeSys® Thermal Overload Relay, Class 10, Series: D-Line, 48 to 65 A, 0 to 400 Hz, 1NC-1NO, 3 Pole, Contactor/Stand Alone Mount, Clamp/Threaded Terminal, IP20, -20 to 60 deg C, 55 mm W x 123 mm D x 70 mm H. Additional Description: SQD -LRD365 48-65A Class 10 OLR w/ Everlink PWR TERM Power Terminal. Catalog Description: TeSys LRD, thermal overload relay, 48 to 65 A, class 10A, EVERLINK.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL