Descriptions of Schneider Electric LRD35 provided by its distributors.
Thermal Overload Relay, 30A-38A; Overload Adjustment Current Min:30A; Overload Adjustment Current Max:38A; Coil Voltage Ac Max:-; Coil Voltage Dc Max:-; Product Range:Tesys Deca Overload Relay Rohs Compliant: Yes |Schneider Electric LRD35
" Square D (Schneider Electric) LRD35 Overload Relay. Schneider Electric TeSys™ Thermal Overload Relay, Bi-Metallic, Series: D-Line, 30 to 38 A, 0 to 400 Hz, 1NO-1NC, 10 A Contact, 3 Pole, Surface Mount, Clamp/Threaded Terminal, IP20, -20 to 60 deg C, 1.77 in W x 2.76 in D x 2.76 in H. Additional Description: SQD -LRD35 BIMETALLIC OVERLOAD RELAY 600V 38A IEC +OPTION. Catalog Description: Schneider Electric,BIMETALLIC OVERLOAD RELAY 600V 38A IEC,-20C to 60C without derating,10A control circutry,1NO and 1NC,3,30-38A,30A to 38A,600VAC,D32,Direct,IEC Bimetal Overload relay, Class 10 with single phase sensitivity 30-38A,Manual or Auto,Overload Relay,TeSys,TeSys D contactors or Standalone.,Thermal - Ambient Compensated Bi-Metallic/Differential Class 10 with Single Phase Sens.,UL, CSA."