Schneider Electric LRD3361

Overload Relay, 1NC/1NO, 55 A Min current, 70 A Max current, 1000V AC
$ 192.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric LRD3361.

Newark

Datasheet2 pages0 years ago

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-66.67%

CAD Models

Download Schneider Electric LRD3361 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Schneider Electric LRD3361 provided by its distributors.

Overload Relay, 1NC/1NO, 55 A Min current, 70 A Max current, 1000V AC
Overload Relay; Overload Adjustment Current Min:55A; Overload Adjustment Current Max:70A; Release Current Min:55A; Peak Reflow Compatible (260 C):No; For Use With:D50-D80; Leaded Process Compatible:No ;RoHS Compliant: No
Schneider Electric TeSys Thermal Overload Relay, Bi-Metallic, Series: D-Line, 55 to 70 A, 0 to 400 Hz Frequency, 1NO-1NC 1 Form A/1 Form B Contact Form, 10 A Contact, 3 Pole, Surface Mounting, Clamp/Threaded Terminal, IP20 Enclosure, -20 to 60 deg C, 2.95 in W x 4.76 in D x 4.84 in H Dimensions

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL