Schneider Electric LRD3359

Motor protection relay, 3 pole, 48 to 65 A, screw connection, LRD3359
$ 161.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric LRD3359.

RS (Formerly Allied Electronics)

Datasheet1 page13 years ago
Datasheet2 pages6 years ago
Datasheet2 pages0 years ago

Burklin Elektronik

element14 APAC

Inventory History

3 month trend:
-44.00%

CAD Models

Download Schneider Electric LRD3359 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Introduction Date2019-05-24
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Schneider Electric LRD3359 provided by its distributors.

Motor protection relay, 3 pole, 48 to 65 A, screw connection, LRD3359
RELAY, THERMAL OVERLOAD, 65A; Load Current Inductive:-; Relay Mounting:Panel; Operating Voltage:690VAC; Contact Configuration:-; No. of Poles:-; Switching Power AC3:-; Switching Current AC1:-; Coil Voltage VAC Nom:-; Coi
Thermal Overload Relay, 48A-65A; Overload Adjustment Current Min:48A; Overload Adjustment Current Max:65A; Coil Voltage Ac Max:-; Coil Voltage Dc Max:-; Product Range:Tesys Lrd Series Rohs Compliant: Yes |Schneider Electric LRD-3359
Schneider Electric LRD3359 Tesys Thermal Overload Relay Brand: Schneider Electric. Part Number: LRD3359. Schneider Electric TeSys Thermal Overload Relay, Series: D-Line, 48 to 65 A, 0 to 400 Hz Frequency, 1NC-1NO Contact Form, 10 A Contact, 3 Pole, Contactor/Stand Alone Mounting, Clamp/Threaded Terminal, IP20 Enclosure, -20 to 60 deg C, 75 mm W x 121 mm D x 123 mm H Dimensions. Additional Description: SQD -LRD3359 THERMAL OVERLOAD 48-65A FITS LC1D80-D95 IEC +OPTION. Catalog Description: TeSys Deca, thermal overload relay, 48 to 65 A, class 10A, for LC1D80 and LC1D95..

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • LRD-3359