Schneider Electric LRD332

Overload Relay, Class 10, 23-32A, With Everlink Power Terminal, Tesys Lrd Series
$ 169.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric LRD332.

RS (Formerly Allied Electronics)

Datasheet15 pages15 years ago
Datasheet3 pages3 years ago
Datasheet2 pages6 years ago
Datasheet2 pages0 years ago

Newark

Burklin Elektronik

element14 APAC

Inventory History

3 month trend:
-34.62%

CAD Models

Download Schneider Electric LRD332 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Introduction Date2019-05-24
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Schneider Electric LRD332 provided by its distributors.

OVERLOAD RELAY, CLASS 10, 23-32A, WITH EVERLINK POWER TERMINAL, TESYS LRD SERIES
Overload Relay, 32A, 23A; Overload Adjustment Current Min:23A; Overload Adjustment Current Max:32A; Coil Voltage Ac Max:-; Coil Voltage Dc Max:-; Product Range:Tesys Deca Overload Relay Rohs Compliant: Yes |Schneider Electric LRD332
Everlink overload 23 to 32 amps Type: Overload Relay;Terminal Type: Screw Clamp;Reset Type: Manual; Auto;Supply Voltage: 690V;Series: Everlink;Contactor & Control Relay Overloads
Schneider Electric TeSys Thermal Overload Relay, Series: D-Line, 23 to 28 A, 0 to 400 Hz Frequency, 1NO-1NC 1 Form A/1 Form B Contact Form, 10 A Contact, 3 Pole, Screw Clamp Terminal, IP20 Enclosure, -20 to 60 deg C, 55 mm W x 123 mm D x 123 mm H Dimensions

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL