Schneider Electric LRD32

Compensated relays with manual or automatic reset, with relay trip indicator, for AC or DC.
$ 101.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric LRD32.

IHS

Datasheet3 pages3 years ago

element14 APAC

Amar Radio Corporation

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.41%

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-05-09
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Schneider Electric LRD32 provided by its distributors.

Compensated relays with manual or automatic reset, with relay trip indicator, for AC or DC.
RELAY, OVERLOAD, 23-32A; Overload Adjustment Current Min:23A; Overload Adjustment Current Max:32A; Coil Voltage AC Max:-; Coil Voltage DC Max:-; Product Range:LRD Series; SVHC:No SVHC (15-Jan-2018); External Depth:70mm
Overload Relay; Overload Adjustment Current Min:23A; Overload Adjustment Current Max:32A; Release Current Min:23A; Peak Reflow Compatible (260 C):No; For Use With:D25 to D32; Leaded Process Compatible:No ;RoHS Compliant: No
RELAY, OVERLOAD, 23-32A; Min Overload Current Adjustment:23A; Max Overload Current Adjustment:32A; Voltage, Supply Max:600V; Approval Bodies:CSA, UL; External Depth:70mm; External Length / Height:51mm; Mounting Type:Direct Mount; For Use With:LC1D09 to LC1D32 Contactor; Height:51mm; IP Rating:2X; Max Contact Current:5A; Standard:EN60947 - 1; Temp, Op. Max:70°C; Weight:0.124kg; Width, External:45mm
Schneider Electric LRD32 Tesys Thermal Overload Relay. Schneider Electric TeSys® Thermal Overload Relay, Series: D-Line, 23 to 32 A, 0 to 400 Hz, 1NC-1NO, 10 A Contact, 3 Pole, Contactor/Stand Alone Mount, Screw Clamp Terminal, IP20, -20 to 60 deg C, 70 mm L x 45 mm W. Additional Description: SQD -LRD32 BIMETALLIC OVERLOAD RELAY 600V 32A IEC 32A IEC IEC +OPTION. Catalog Description: TeSys Deca, thermal overload relay, 23 to 32 A, class 10A.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL