RELAY, OVERLOAD, 16-24A; Overload Adjustment Current Min: 16A; Overload Adjustment Current Max: 24A; Coil Voltage AC Max: -; Coil Voltage DC Max: -; Product Range: LRD Series; SVHC: No SVHC (15-Jan-2018); External Depth: 70mm;
Overload Relay; Overload Adjustment Current Min:16A; Overload Adjustment Current Max:24A; Release Current Min:16A; Peak Reflow Compatible (260 C):No; For Use With:D25 to D32; Leaded Process Compatible:No ;RoHS Compliant: No
Overload Current Min. A = 16 / Overload Current Max. A = 24 / Contact Current = 1.5 A @ 240 VAC / Contact Current = 100 mA @ 250 VDC / Contact Voltage VAC = 240 / Contact Voltage VDC = 250 / Operating Voltage Max. VAC = 690 / Mounting Type = Direct Mount / Termination Type = Screw Terminal / Rated Insulation Voltage V = 690 / Tripping Class = Class 10A / Protection Rating = IP20 / Series = TeSys Series / Width mm = 45 / Depth mm = 70
Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:
SCHNEIDER
Schneider Electric-Legacy Relays
SCHNEIDER ELECTRIC / SAREL
Schneider Electric/Legacy Relay
SE Relays
SCHNEIDER ELECTRIC USA INC
Schneider Electric GmbH
SCHNEIDOR ELECTRIC
SCHNEIDER ELECTRIC BV
Schneider Electric Relays
SCHNEID
Schneider Electric/Square D
SCHNEIDER- TELEMACANIQUE
SCHNEIDER ELCTRIC/MAGNECRAFT
Schneider - APC
Schneider Electric / Magnecraft
Schneider - Partner Retail
Schneider - Clipsal
SCHNEIDER-SQUARE D
Schneider - Partner Projects
SCHNEIDER ELECTRIC IT USA INC
SCHNEIDER – Pro-face
Schneider - Industry
Schneider Electric Thorsman (Schneider Electric)
SCHNEIDER ELECTRIC INDUSTRIAL
Part Number Aliases
This part may be known by these alternate part numbers: