Schneider Electric LRD21

Thermal Overload Relay 12 - 18A (class 10A) For Contactors LC1-D18 to LC1-D38
$ 93.912
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric LRD21.

element14 APAC

Datasheet2 pages0 years ago
Datasheet2 pages0 years ago
Datasheet2 pages0 years ago

JRH Electronics

Amar Radio Corporation

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+19.91%

Supply Chain

Country of OriginFrance
Introduction Date2019-05-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Schneider Electric LRD21 provided by its distributors.

THERMAL OVERLOAD RELAY 12 - 18A (CLASS 10A) FOR CONTACTORS LC1-D18 TO LC1-D38
Overload Relay; Overload Adjustment Current Min:12A; Overload Adjustment Current Max:18A; Release Current Min:12A; Peak Reflow Compatible (260 C):No; For Use With:D18 to D32; Leaded Process Compatible:No ;RoHS Compliant: No
RELAY, OVERLOAD, 12-18A; Min Overload Current Adjustment:12A; Max Overload Current Adjustment:18A; Voltage, Supply Max:600V; Approval Bodies:CSA, UL; External Depth:70mm; External Length / Height:51mm; Mounting Type:Direct Mount; For Use With:LC1D09 to LC1D32 Contactor; Height:51mm; IP Rating:2X; Max Contact Current:5A; Standard:EN60947 - 1; Temp, Op. Max:70°C; Weight:0.124kg; Width, External:45mm
Square D (Schneider Electric) LRD21 TeSys Thermal Overload Relay. Schneider Electric TeSys® Thermal Overload Relay, Series: D-Line, 12 to 18 A, 0 to 400 Hz, 1NC-1NO, 10 A Contact, 3 Pole, Contactor/Stand Alone Mount, Screw Clamp Terminal, IP20, -20 to 60 deg C, 70 mm L x 45 mm W. Additional Description: SQD -LRD21 BIMETALLIC OVERLOAD RELAY 600V 18A IEC 18A IEC +OPTION. Catalog Description: TeSys Deca, thermal overload relay, 12 to 18 A, class 10A.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • LRD 21