Schneider Electric LRD16L

Thermal Overload Relay, 1NC/1NO, 9 A Min current, 13 A Max current
$ 99.369
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric LRD16L.

IHS

Datasheet2 pages6 years ago

Farnell

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-17.65%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-08-17
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Schneider Electric LRD16L provided by its distributors.

Thermal Overload Relay, 1NC/1NO, 9 A Min current, 13 A Max current
BIMETALLIC OVERLOAD RELAY, CLASS 20, 9-13A, TESYS LRD SERIES
TeSys LRD thermal overload relays - 9 to 13 A - class 20
controller M221 40 IO transistor PNP Ethernet
Schneider Electric TeSys LRD LRD16L - LRD16L
ELECTRONIC OVERLOAD CONTROLLER, 9A-13A;
TESYSCL20 BIMET OLR 600VAC9-13 P
Overload Relay, 9A-13A, Class 20; Overload Current Min:9A; Overload Current Max:13A; Coil Voltage Dc Max:-; Product Range:Tesys Deca Overload Relay Rohs Compliant: Yes |Schneider Electric LRD16L
Square D (Schneider Electric) LRD16L TeSys Thermal Overload Relay. Schneider Electric Square D TeSys LRD Overload Relay, Bi-Metallic Differential Thermal, Series: D-Line, 9 to 13 A, 0 to 400 Hz Frequency, 690 VAC Coil, 5 A Contact, 3 Pole, DIN Rail/Surface Mounting, Clamp/Threaded Terminal, IP20 Enclosure, -20 to 60 deg C, 45 mm W x 76.1 mm D Dimensions. Additional Description: SQD -LRD16L Class 20 Bimetal OLR 9 - 13A. Catalog Description: TeSys LRD,Deca thermal overload relays - 9...13 A - class 20.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • LRD 16L