Overload Relay; Overload Adjustment Current Min:5.5A; Overload Adjustment Current Max:8A; Release Current Min:5.5A; Peak Reflow Compatible (260 C):No; For Use With:D09 to D32; Leaded Process Compatible:No ;RoHS Compliant: No
Square D LRD12 Thermal Overload Relay Brand: Square D. Part Number: LRD12. Square D Thermal Overload Relay, Series: TeSys D-Line, 0 to 400 Hz, 8 A at 690 V AC Contact, 3 Poles, Contactor Mount, Clamp/Threaded Terminal, IP20, -20 to 60 deg C, 45 mm W x 70 mm D. Additional Description: SQD -LRD12 TeSys THERMAL OVERLOAD 5.5-8.0A CL10A IEC. Catalog Description: TeSys Deca, thermal overload relay, 5.5 to 8 A, class 10A..
Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:
SCHNEIDER
Schneider Electric-Legacy Relays
SCHNEIDER ELECTRIC / SAREL
Schneider Electric/Legacy Relay
SE Relays
SCHNEIDER ELECTRIC USA INC
Schneider Electric GmbH
SCHNEIDOR ELECTRIC
SCHNEIDER ELECTRIC BV
Schneider Electric Relays
SCHNEID
Schneider Electric/Square D
SCHNEIDER- TELEMACANIQUE
SCHNEIDER ELCTRIC/MAGNECRAFT
Schneider - APC
Schneider Electric / Magnecraft
Schneider - Partner Retail
Schneider - Clipsal
SCHNEIDER-SQUARE D
Schneider - Partner Projects
SCHNEIDER ELECTRIC IT USA INC
SCHNEIDER – Pro-face
Schneider - Industry
Schneider Electric Thorsman (Schneider Electric)
SCHNEIDER ELECTRIC INDUSTRIAL
Part Number Aliases
This part may be known by these alternate part numbers: