Overload Relay; Overload Adjustment Current Min:1A; Overload Adjustment Current Max:1.6A; Release Current Min:1A; Peak Reflow Compatible (260 C):No; For Use With:D09 to D32; Leaded Process Compatible:No ;RoHS Compliant: No
Square D (Schneider Electric) LRD06 TeSys Thermal Overload Relay. Schneider Electric TeSys® Thermal Overload Relay, Series: D-Line, 1 to 1.6 A, 0 to 400 Hz, 1NC-1NO, 10 A Contact, 3 Pole, Contactor/Stand Alone Mount, Screw Clamp Terminal, IP20, -20 to 60 deg C, 70 mm L x 45 mm W. Additional Description: SQD -LRD06 BIMETALLIC OVERLOAD RELAY 600V 1.7A IEC 1-1.6A SETTING - CLASS 10 WITH SINGLE PHASE SENSE MOUNTS ON LC1D09-D32. Catalog Description: TeSys Deca, thermal overload relay, 1 to 1.6 A, class 10A.
Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:
SCHNEIDER
Schneider Electric-Legacy Relays
SCHNEIDER ELECTRIC / SAREL
Schneider Electric/Legacy Relay
SE Relays
SCHNEIDER ELECTRIC USA INC
Schneider Electric GmbH
SCHNEIDOR ELECTRIC
SCHNEIDER ELECTRIC BV
Schneider Electric Relays
SCHNEID
Schneider Electric/Square D
SCHNEIDER- TELEMACANIQUE
SCHNEIDER ELCTRIC/MAGNECRAFT
Schneider - APC
Schneider Electric / Magnecraft
Schneider - Partner Retail
Schneider - Clipsal
SCHNEIDER-SQUARE D
Schneider - Partner Projects
SCHNEIDER ELECTRIC IT USA INC
SCHNEIDER – Pro-face
Schneider - Industry
Schneider Electric Thorsman (Schneider Electric)
SCHNEIDER ELECTRIC INDUSTRIAL
Part Number Aliases
This part may be known by these alternate part numbers: