Schneider Electric LRD05

Thermal Overload Relay, 0.63-1.00A, Class 10, Includes Single Phase Sensitivity, Direct Mount
$ 90.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric LRD05.

element14 APAC

Datasheet2 pages0 years ago
Datasheet2 pages0 years ago

Amar Radio Corporation

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-25.38%

Supply Chain

Country of OriginFrance
Introduction Date2019-05-24
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Schneider Electric LRD05 provided by its distributors.

Thermal Overload Relay, 0.63-1.00A, Class 10, Includes Single Phase Sensitivity, Direct Mount
RELAY, OVERLOAD, 0.63-1A; Min Overload Current Adjustment:0.63A; Max Overload Current Adjustment:1A; Voltage, Supply Max:600V; Approval Bodies:CSA, UL; External Depth:70mm; External Length / Height:51mm; Mounting Type:Direct Mount; For Use With:LC1D09 to LC1D32 Contactor; Height:51mm; IP Rating:2X; Max Contact Current:5A; Standard:EN60947 - 1; Temp, Op. Max:70°C; Weight:0.124kg; Width, External:45mm
Square D (Schneider Electric) LRD05 TeSys Thermal Overload Relay. Schneider Electric TeSys® Thermal Overload Relay, Series: D-Line, 0.63 to 1 A, 0 to 400 Hz, 1NC-1NO, 10 A Contact, 3 Pole, Screw Clamp Terminal, IP20, -20 to 60 deg C, 70 mm L x 45 mm W. Additional Description: SQD -LRD05 BIMETALLIC OVERLOAD RELAY 575VAC 1A IEC 1AMP IEC +OPT. Catalog Description: TeSys Deca, thermal overload relay, 0.63 to 1 A, class 10A.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • LRD 05