Schneider Electric LRD03

Schneider Thermal Overload Relay 1NO+1NC, 0.25-0.4 A F.l.c, 400 ma Contact Rating, 3 Pole
$ 92.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric LRD03.

element14 APAC

Datasheet2 pages0 years ago

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-34.97%

Supply Chain

Country of OriginFrance
Introduction Date2019-05-24
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Schneider Electric LRD03 provided by its distributors.

SCHNEIDER THERMAL OVERLOAD RELAY 1NO+1NC, 0.25-0.4 A F.L.C, 400 MA CONTACT RATING, 3 POLE
THERMAL OVERLOAD RELAY, 0.25-0.4A; Overload Adjustment Current Min: 250mA; Overload Adjustment Current Max: 400mA; Coil Voltage AC Max: -; Coil Voltage DC Max: -; Product Range: TeSys D Series; SVHC: No SVHC (15-Jan-2018)
Overload Relay; Overload Adjustment Current Min:250mA; Overload Adjustment Current Max:400mA; Release Current Min:0.25A; Peak Reflow Compatible (260 C):No; For Use With:D09 to D32; Leaded Process Compatible:No ;RoHS Compliant: No
Overload Current Min. mA = 250 / Overload Current Max. mA = 400 / Contact Current = 3 A @ 120 VAC / Contact Current = 220 mA @ 125 VDC / Contact Voltage VAC = 120 / Contact Voltage VDC = 125 / Operating Voltage Max. VAC = 690 / Mounting Type = Direct Mount / Termination Type = Screw Terminal / Rated Insulation Voltage V = 690 / Tripping Class = Class 10A / Protection Rating = IP20 / Series = TeSys Series / Width mm = 45 / Depth mm = 70
Square D (Schneider Electric) LRD03 TeSys Thermal Overload Relay. Schneider Electric TeSys® Thermal Overload Relay, Bi-Metallic, Series: D-Line, 0.25 to 0.4 A, 0 to 400 Hz Frequency, 1NC-1NO Contact Form, 10 A Contact, 3 Pole, Surface Mounting, Clamp/Threaded Terminal, IP20 Enclosure, -20 to 60 deg C, 1.77 in W x 2.76 in D Dimensions. Additional Description: SQD -LRD03 BIMETALLIC O/LOAD RELAY 575VAC 0.4A IEC 0.4AMP IEC +O. Catalog Description: TeSys Deca thermal overload relays - 0.25...0.4 A - class 10A.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL