Schneider Electric LRD02

Enclosure; Pushbutton; 1 Hole; 22mm; Zink; NEMA13; N/A; Gray; Harmony XAP Series
$ 94.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric LRD02.

Burklin Elektronik

Datasheet3 pages3 years ago

RS (Formerly Allied Electronics)

TME

element14 APAC

Inventory History

3 month trend:
+50.72%

Supply Chain

Country of OriginFrance
Introduction Date2019-05-24
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Schneider Electric LRD02 provided by its distributors.

Enclosure; Pushbutton; 1 Hole; 22mm; Zink; NEMA13; N/A; Gray; Harmony XAP Series
RELAY, THERMAL OVERLOAD, 0.25A; Load Current Inductive:-; Relay Mounting:Panel; Operating Voltage:690VAC; Contact Configuration:-; No. of Poles:-; Switching Power AC3:-; Switching Current AC1:-; Coil Voltage VAC Nom:-; C
Schneider Electric Square D Thermal Overload Relay, Bi-Metallic Differential, Series: TeSys LRD, 0.16 to 0.25 A, 0.06 kW at 400 V Power, 0 to 400 Hz Frequency, 1NO-1NC 1 Form A/1 Form B Contact Form, 575 V AC Contact, 3 Pole, DIN Rail/Surface Mounting, Screw Clamp Terminal, IP20 Enclosure, -20 to 60 deg C, 1.77 in W x 2.76 in D Dimensions
Overload Current Min. mA = 160 / Overload Current Max. mA = 250 / Contact Current = 3 A @ 120 VAC / Contact Current = 220 mA @ 125 VDC / Contact Voltage VAC = 120 / Contact Voltage VDC = 125 / Operating Voltage Max. VAC = 690 / Mounting Type = Direct Mount / Termination Type = Screw Terminal / Rated Insulation Voltage V = 690 / Tripping Class = Class 10A / Protection Rating = IP20 / Series = TeSys Series / Width mm = 45 / Depth mm = 70

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL