Descriptions of Schneider Electric LR3D350 provided by its distributors.
Overload Relay, 1NC/1NO, 37 A Min current, 50 A Max current, 690V AC
Overload Relay, 50A, 37A; Overload Adjustment Current Min:37A; Overload Adjustment Current Max:50A; Coil Voltage Ac Max:-; Coil Voltage Dc Max:-; Product Range:Tesys Deca Overload Relay Rohs Compliant: Yes |Schneider Electric LR3D350
" Square D (Schneider Electric) LR3D350 Overload Relay. Schneider Electric TeSys™ Thermal Overload Relay, Bi-Metallic, Series: LRD, 37 to 50 A, 0 to 400 Hz, 690 VAC Coil, 1NO-1NC, 3 Pole, Surface Mount, Clamp/Threaded Terminal, IP20, -20 to 60 deg C, 2.17 in W x 4.84 in D x 2.76 in H. Additional Description: SQD -LR3D350 37-50A Class 10 OLR w/ Everlink Terminal. Catalog Description: Schneider Electric,37-50A Class 10 OLR w/ Everlink Terminal,-20C to 60C,1NO and 1NC,3,37A to 50A,37A to 50A,600VAC,D40A-D65A,Direct or Standalone with separate mounting,IEC Bimetal Overload relay, Class 20 without single phase sensitivity 37-50A,Manual or Auto (or remote with module sold separately),Overload Relay,TeSys,TeSys D contactors or Standalone.,Thermal - Ambient Compensated Bi-Metallic/Differential Class 10 w/o Single Phase Sens.,UL Listed - CSA Certified - CE Marked."