Schneider Electric LR3D22

IEC Overload Relay, 1NC/1NO, 16 A Min current, 24 A Max current, 690V AC
$ 97.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric LR3D22.

IHS

Datasheet3 pages3 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-57.86%

CAD Models

Download Schneider Electric LR3D22 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Schneider Electric LR3D22 provided by its distributors.

IEC Overload Relay, 1NC/1NO, 16 A Min current, 24 A Max current, 690V AC
BIMETALLIC OVERLOAD RELAY, 600V 24A IEC, TESYS LR3D SERIES
Supplemental Circuit Protector; 15A; 1 Pole; 240VAC; Din Mtd; Multi9
ruggedized rack M340 - 6 slots - panel, plate or DIN rail mounting
THERMAL OVERLOAD RELAYS, TESYS LRD, 16-24A, 0-400HZ, CLASS 10A, IP20
THERMAL OVERLOAD RELAY, 16A-24A, 690VAC;
Schneider Electric TeSys LRD LR3D22 - LR3D22
Thermal Overload Relay, 16 To 24A/690Vac; Overload Adjustment Current Min:16A; Overload Adjustment Current Max:24A; Coil Voltage Ac Max:690V; Coil Voltage Dc Max:-; Product Range:Tesys Series Rohs Compliant: Yes |Schneider Electric LR3D22
Square D (Schneider Electric) LR3D22 TeSys Thermal Overload Relay. Schneider Electric TeSys Thermal Overload Relay, Bi-Metallic, Series: D-Line, 16 to 24 A, 0 to 400 Hz Frequency, 1NC-1NO Contact Form, 24 A at 690 VAC Contact, 3 Pole, Surface Mounting, Clamp/Threaded Terminal, IP20 Enclosure, -20 to 60 deg C, 1.77 in W x 2.76 in D Dimensions. Additional Description: SQD -LR3D22 BIMETALLIC OVERLOAD RELAY 600V 24A IEC 24A IEC IEC +OPTION. Catalog Description: TeSys Deca thermal overload relays - 16...24 A - class 10A.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL