Schneider Electric LR3D10

Thermal Overload Relay, 1NC/1NO, 4 A Min current, 6 A Max current
$ 90.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric LR3D10.

IHS

Datasheet2 pages6 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+84.80%

CAD Models

Download Schneider Electric LR3D10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Schneider Electric LR3D10 provided by its distributors.

Thermal Overload Relay, 1NC/1NO, 4 A Min current, 6 A Max current
discrete output module - 4 outputs - relay - Safety
TESYS LRD THERMAL OVERLOAD RELAYS - 4...6 A - CLASS 10A
Schneider BIMETALLIC OVERLOAD RELAY 600V 6A I
Schneider Electric TeSys LRD LR3D10 - LR3D10
THERMAL OVERLOAD RELAY, 4A-6A, 690VAC;
TESYS OVERLOAD NON DIFF 4-6A CL1
Thermal Overload Relay, 4 To 6A, 690Vac; Overload Adjustment Current Min:4A; Overload Adjustment Current Max:6A; Coil Voltage Ac Max:690V; Coil Voltage Dc Max:-; Product Range:Tesys Series Rohs Compliant: Yes |Schneider Electric LR3D10
Square D (Schneider Electric) LR3D10 TeSys Thermal Overload Relay. Schneider Electric TeSys Thermal Overload Relay, Bi-Metallic, Series: D-Line, 4 to 6 A, 0 to 400 Hz Frequency, 1NC-1NO Contact Form, 6 A at 690 VAC Contact, 3 Pole, Surface Mounting, Clamp/Threaded Terminal, IP20 Enclosure, -20 to 60 deg C, 1.77 in W x 2.76 in D Dimensions. Additional Description: SQD -LR3D10 BIMETALLIC OVERLOAD RELAY 600V 6A IEC 4-6A SETTING - CLASS 10 MOUNTS ON LC1D09-D32. Catalog Description: TeSys Deca thermal overload relays - 4...6 A - class 10A.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL