Schneider Electric LR2K0314

Harshed serial link module with 2 RS-485/232 ports in Modbus and Character mode
$ 66.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric LR2K0314.

IHS

Datasheet3 pages3 years ago

element14 APAC

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+12.11%

CAD Models

Download Schneider Electric LR2K0314 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Schneider Electric LR2K0314 provided by its distributors.

Harshed serial link module with 2 RS-485/232 ports in Modbus and Character mode
Overload Relay; Overload Adjustment Current Min:5.5A; Overload Adjustment Current Max:8A; Release Current Min:5.5A; For Use With:3-Pole contactors ;RoHS Compliant: Yes
RELAY, OVERLOAD, 5.5-8A; Overload Adjustment Current Min: 5.5A; Overload Adjustment Current Max: 8A; Coil Voltage AC Max: -; Coil Voltage DC Max: -; Product Range: -; SVHC: No SVHC (15-Jan-2018); Contact Configuration: 1NO / 1N
Square D (Schneider Electric) LR2K0314 TeSys Thermal Overload Relay. Schneider Electric TeSys® Thermal Overload Relay, Bi-Metallic, Series: K-Line, 5.5 to 8 A, 0 to 400 Hz Frequency, 1NC-1NO Contact Form, 8 A at 690 VAC Contact, 3 Pole, Surface Mounting, Clamp/Threaded Terminal, IP2X Enclosure, -20 to 55 deg C, 1.77 in W x 2.56 in D x 2.28 in H Dimensions. Additional Description: SQD -LR2K0314 BIMETALLIC OVERLOAD RELAY 575VAC 8A IEC 8A IEC +OPTIO. Catalog Description: TeSys K, differential thermal overload relay, 5.5 to 8 A, class 10A.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • LR2 K0314
  • LR2-K0314