Schneider Electric LR2K0308

Ethernet module M340 - flash memory card - internal RAM 16 Mb - 1 x RJ45 10/100
$ 66.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric LR2K0308.

element14 APAC

Datasheet2 pages0 years ago
Datasheet16 pages25 years ago

Amar Radio Corporation

Burklin Elektronik

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+351%

CAD Models

Download Schneider Electric LR2K0308 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Schneider Electric LR2K0308 provided by its distributors.

Ethernet module M340 - flash memory card - internal RAM 16 Mb - 1 x RJ45 10/100
Overload Relay; Overload Adjustment Current Min:1.8A; Overload Adjustment Current Max:2.6A; Release Current Min:1.8A; For Use With:3-Pole contactors ;RoHS Compliant: Yes
RELAY, OVERLOAD, 1.8-2.6A; Overload Adjustment Current Min:1.8A; Overload Adjustment Current Max:2.6A; SVHC:No SVHC (19-Dec-2011); Approval Bodies:CE / CSA / UL; Contact Configuration:1NO / 1NC; Contact Current Max:6A; Contact Voltage AC Max:600V; External Depth:65mm; External Length / Height:116mm; External Width:45mm; For Use With:Protection of Motors; Motor Flc Range:1.8 to 2.6; Mounting Type:DIN Rail; Supply Voltage Max:690V
Square D (Schneider Electric) LR2K0308 TeSys Thermal Overload Relay. Schneider Electric TeSys® Thermal Overload Relay, Bi-Metallic, Series: K-Line, 1.8 to 2.6 A, 0 to 400 Hz, 1NC-1NO, 2.6 A at 690 VAC Contact, 3 Pole, Surface Mount, Clamp/Threaded Terminal, IP2X, -20 to 55 deg C, 1.77 in W x 2.56 in D x 2.28 in H. Additional Description: SQD -LR2K0308 BIMETALLIC O/LOAD RELAY 575VAC 2.6A IEC 2.6A IEC +OPT. Catalog Description: TeSys K, differential thermal overload relay, 1.8 to 2.6 A, class 10A.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • LR2 K0308