Schneider Electric LR2K0307

TeSys K - differential thermal overload relays - 1.2 to 1.8 A - class 10A
$ 66.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric LR2K0307.

IHS

Datasheet3 pages3 years ago

element14 APAC

Burklin Elektronik

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+21.15%

CAD Models

Download Schneider Electric LR2K0307 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Schneider Electric LR2K0307 provided by its distributors.

TeSys K - differential thermal overload relays - 1.2 to 1.8 A - class 10A
Overload Relay; Overload Adjustment Current Min:1.2A; Overload Adjustment Current Max:1.8A; For Use With:3-Pole contactors ;RoHS Compliant: Yes
Contact Configuration = 1NO / Contact Configuration = 1NC / Overload Current Min. A = 1.2 / Overload Current Max. A = 1.8 / Mounting Type = Plate Mount / Mounting Type = Rail Mount / Termination Type = Screw Clamp Terminal / Rated Insulation Voltage V = 600 / Tripping Class = Class 10A / Protection Rating = IP2X / Series = TeSys / Width mm = 45 / Height mm = 58 / Depth mm = 65
RELAY, OVERLOAD, 1.2-1.8A; Min Overload Current Adjustment:1.2A; Max Overload Current Adjustment:1.8A; Voltage, Supply Max:690V; Approval Bodies:CE, CSA, UL; External Depth:65mm; External Length / Height:116mm; Mounting Type:DIN Rail; For Use With:Protection of Motors; Contact Configuration:1 N/O + 1 N/C; Max Contact Current:6A; Motor Flc Range:1.2 to 1.8; Voltage, Contact AC Max:600V; Width, External:45mm
Square D (Schneider Electric) LR2K0307 TeSys Thermal Overload Relay. Schneider Electric TeSys® Thermal Overload Relay, Bi-Metallic, Series: K-Line, 1.2 to 1.8 A, 0 to 400 Hz Frequency, 1NC-1NO Contact Form, 1.8 A at 690 VAC Contact, 3 Pole, Surface Mounting, Clamp/Threaded Terminal, IP2X Enclosure, -20 to 55 deg C, 1.77 in W x 2.56 in D x 2.28 in H Dimensions. Additional Description: SQD -LR2K0307 BIMETALLIC OVERLOAD RELAY 575VAC 1.8A. Catalog Description: TeSys K - differential thermal overload relays - 1.2...1.8 A - class 10A.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • LR2 K0307
  • LR2K0307.