Schneider Electric LR2K0305

Overload Relay, 1NC/1NO, 0.54 A Min current, 0.80 A Max current, 690V AC
$ 67.741
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric LR2K0305.

IHS

Datasheet3 pages3 years ago

element14 APAC

Burklin Elektronik

Amar Radio Corporation

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.23%

CAD Models

Download Schneider Electric LR2K0305 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Schneider Electric LR2K0305 provided by its distributors.

Overload Relay, 1NC/1NO, 0.54 A Min current, 0.80 A Max current, 690V AC
RELAY, OVERLOAD, 0.54-0.8A; Overload Adjustment Current Min:540mA; Overload Adjustment Current Max:800mA; Coil Voltage AC Max:-; Coil Voltage DC Max:-; Product Range:-; SVHC:No SVHC (15-Jan-2018); Contact Configuration:1
RELAY, OVERLOAD, 0.54-0.8A; Overload Adjustment Current Min:0.54A; Overload Adjustment Current Max:0.8A; SVHC:No SVHC (19-Dec-2012); Contact Configuration:1NO / 1NC; Contact Current Max:6A; Contact Voltage AC Max:600V; External Depth:65mm; External Length / Height:116mm; External Width:45mm; For Use With:Protection of Motors; Height:116mm; Motor Flc Range:0.54 to 0.8; Mounting Type:DIN Rail; Supply Voltage Max:690V
Square D (Schneider Electric) LR2K0305 TeSys Thermal Overload Relay. Schneider Electric TeSys Thermal Overload Relay, Bi-Metallic, Series: K-Line, 0.54 to 0.8 A, 0 to 400 Hz Frequency, 1NC-1NO Contact Form, 0.8 A at 690 VAC Contact, 3 Pole, Surface Mounting, Clamp/Threaded Terminal, IP2X Enclosure, -20 to 55 deg C, 1.77 in W x 2.56 in D x 2.28 in H Dimensions. Additional Description: SQD -LR2K0305 BIMETALLIC OVERLOAD RELAY 575VAC .8A IEC .8A IEC +OPTI. Catalog Description: TeSys K - differential thermal overload relays - 0.54...0.8 A - class 10A.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • LR2K0305.