Schneider Electric LP4K1201BW3

IEC Magnetic Contactor, No Auxiliary Contacts, 24V DC, 3 P, Non-Reversing, Screw Clamp
$ 124.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric LP4K1201BW3.

Newark

Datasheet3 pages9 years ago

RS (Formerly Allied Electronics)

element14 APAC

Burklin Elektronik

TME

Inventory History

3 month trend:
-5.97%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Schneider Electric LP4K1201BW3 provided by its distributors.

IEC Magnetic Contactor, No Auxiliary Contacts, 24V DC, 3 P, Non-Reversing, Screw Clamp
CONTACTOR, 3P, LP4 MOTOR CONTROL, 12 A, 5.5 KW, 24 VDC, TESYS MICRA SERIES
Power contactor, 3 pole, 12 A, 400 V, 3 Form A (N/O), coil 24 VDC, screw connection, LP4K1201BW3
Contactor 24VDC 3PST-NO/SPST-NC 20A DIN Rail/Plate Mount
Schneider Electric TeSys K LP4K1201BW3 - LP4K1201BW3
Contactor, 3Pst-No, 24Vdc/Din Rail/Panel; Load Current Inductive:12A; Relay Mounting:Din Rail, Panel; Operating Voltage:690Vac; Contact Configuration:3Pst-No; No. Of Poles:3 Pole; Switching Power Ac3:5.5Kw; Switching Current Ac1:20A Rohs Compliant: Yes |Schneider Electric LP4K1201BW3

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP4-K1201-BW3