Schneider Electric LP4K0610BW3

IEC Magnetic Contactor, No Auxiliary Contacts, 24V DC, 3 P, Non-Reversing, Screw Clamp
$ 83.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric LP4K0610BW3.

element14 APAC

Datasheet4 pages0 years ago
Datasheet16 pages25 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Newark

Inventory History

3 month trend:
+35.91%

Supply Chain

Country of OriginFrance
Introduction Date2019-05-24
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Schneider Electric LP4K0610BW3 provided by its distributors.

IEC Magnetic Contactor, No Auxiliary Contacts, 24V DC, 3 P, Non-Reversing, Screw Clamp
CONTACTOR, 2.2KW, 24VDC; Load Current Inductive:6A; Relay Mounting:DIN Rail; Operating Voltage:24VDC; Contact Configuration:3NO / 1NO; No. of Poles:3 Pole; Switching Power AC3:2.2kW; Switching Current AC1:-; Coil Voltage
CONTACTOR, 2.2KW, 24VDC; Operating Voltage:24VDC; Switching Power AC3:2.2kW; Switching Current AC3:6A; No. of Poles:3; Contact Configuration:3NO / 1NO; Relay Mounting:DIN Rail; Coil Voltage VDC Nom:24V; SVHC:No SVHC (19-Dec-2011); Approval Bodies:BV / CSA / DEMKO / GL / LLOYDS / NEMKO / RINA / SEV / UL / USSR; Aux Contact Current Max:6A; Aux Contact Voltage AC Max:660V; Coil Holding Power:4.5VA; Coil Operating Lower Percent Limit:70%; Coil Operating Upper Percent Limit:130%; Coil Pull-in Power:30VA; Coil Type:DC; Contact Current DC Max:6A; Contact Current Max:15A; Contact Voltage AC Max:690V; Contact Voltage AC Nom:600V; Contact Voltage DC Max:24V; DC Coil Power:1.5W; External Depth:57mm; External Length / Height:58mm; External Width:45mm; Main Contact Current AC1 Max:20A; Main Contact Current AC3 Max:6A; Mounting Type:DIN Rail; Operating Temperature Max:50°C; Operating Temperature Min:-25°C; Relay Type:Contactor; Series:LP; Switch Current Max:110A; Switching AC3 Power Max:2.2kW

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP4 K0610BW3
  • LP4-K0610BW3