CONTACTOR, 12A, 1NO, 24VDC; Relay Type:Contactor; Coil Voltage VDC Nom:24V; Contact Current Max:12A; Contact Voltage AC Nom:690V; Contact Configuration:3NO / 1NO; Coil Type:DC; Relay Mounting:DIN Rail; External Width:45mm; External Depth:57mm; Approval Bodies:UL, CSA; Contact Current DC Max:12A; Contact Voltage AC Max:690V; Contact Voltage DC Max:24V; External Length / Height:58mm; Main Contact Current AC3 Max:12A; Mounting Type:DIN Rail; No. of Poles:4; Series:LP; Switch Current Max:144A; Switching AC3 Power Max:5.5kW; Switching Current Max:144A
Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names: