Schneider Electric LC2K0901B7

IEC Miniature Magnetic Contactor, 1NC, 24V AC, 3 P, Reversing, Screw Clamp
$ 158.83
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric LC2K0901B7.

Burklin Elektronik

Datasheet5 pages3 years ago

RS (Formerly Allied Electronics)

TME

Newark

TodayComponents

Inventory History

3 month trend:
-36.84%

Descriptions

Descriptions of Schneider Electric LC2K0901B7 provided by its distributors.

IEC Miniature Magnetic Contactor, 1NC, 24V AC, 3 P, Reversing, Screw Clamp
TeSys K reversing contactor - 3P - AC-3 <= 440 V 9 A - 1 NC - 24 V AC coil
REVERSING CONTACTOR LC2 3P, 9 A, 4 KW, 24 VAC, TESYS MICRA SERIES
Isolated analog input module X80 - 8 inputs - high speed
Schneider REVERSING CONTACTOR 575VAC 9A IEC
Schneider Electric TeSys K LC2K0901B7 - LC2K0901B7
REVERSING CONTACTOR 3P, 440V 9A, 1NC 24VAC COIL
CHANGEOVER CONTACTOR 3P+O 24V 50/60HZ
3P REVERS CONTACTOR 4KW 3P 1NC AUX 24VAC
Contactor, 3Pst-No, 24Vac, Din Rail; Load Current Inductive:9A; Relay Mounting:Din Rail; Operating Voltage:690V; Contact Configuration:3Pst-No; No. Of Poles:3 Pole; Switching Power Ac3:4Kw; Switching Current Ac1:20A Rohs Compliant: Yes |Schneider Electric LC2K0901B7

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL