Schneider Electric LC2D40AEHE

variable speed drive ATV71 - 18.5kW-25HP - 480V -EMC filter-w/o graphic terminal
$ 905.03
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric LC2D40AEHE.

Farnell

Datasheet3 pages8 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Schneider Electric LC2D40AEHE provided by its distributors.

variable speed drive ATV71 - 18.5kW-25HP - 480V -EMC filter-w/o graphic terminal
TeSys D reversing contactor - 3P - <= 440 V - 40 A AC-3 - 48...130 V AC/DC coil
IEC Magnetic Contactor, 1NC/1NO, 48V-130V AC/DC, 3 P, Reversing, Screw Clamp
REVERSING CONTACTOR, 48-130V, EVERLINK BTR, 40A, 3P, TESYS DECA SERIES
Schneider Electric TeSys D LC2D40AEHE - LC2D40AEHE
Reversing contactor, 3 pole, 65 A, 400 V, 3 Form A (N/O), coil 48-130 V AC/DC, screw connection, LC2D40AEHE
CONTACTOR, 3PST-NO, 130V, DIN RAIL/PANEL;
TESYS REVERSING CONTACTOR-3P-AC3
Contactor, 3Pst-No, 130V, Din Rail/Panel; Load Current Inductive:40A; Relay Mounting:Din Rail, Panel; Operating Voltage:690Vac; Contact Configuration:3Pst-No; No. Of Poles:3 Pole; Switching Power Ac3:30Kw; Switching Current Ac1:60A Rohs Compliant: Yes |Schneider Electric LC2D40AEHE

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL