Schneider Electric LC2D25F7

TeSys D reversing contactor - 3P(3 NO) - AC-3 - <= 440 V 25 A - 110 V AC coil
$ 376.63
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric LC2D25F7.

element14 APAC

Datasheet5 pages9 years ago

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+387%

Descriptions

Descriptions of Schneider Electric LC2D25F7 provided by its distributors.

TeSys D reversing contactor - 3P(3 NO) - AC-3 - <= 440 V 25 A - 110 V AC coil
CONTACTOR, 3PST-NO, 110VAC, DINRAIL; Load Current Inductive: 25A; Relay Mounting: DIN Rail; Operating Voltage: 690V; Contact Configuration: 3PST-NO; No. of Poles: 3 Pole; Switching Power AC3: 15kW; Switching Current AC1: 40A; C
Square D (Schneider Electric) LC2D25F7 TeSys D IEC Contactor. Schneider Electric Square D TeSys D IEC Contactor, D-Line Mechanical Standard, Series: LC1D, 110/690 VAC, 300 VDC Coil, 25/40 A Maximum Load Current, 7.5/7.7 VA Coil, 3 Pole, 60 Hz Frequency, 1.2/3.2 W Wattage, Reversing Contact, 3NO Contact Configuration, 1NO-1NC Auxiliary Contacts, 10/60 A at 575 VAC, 40/60 at 575 VAC Contact, Power Factor: 0.75 Inrush, 0.3 Hold-In, Screw Clamp Connection, 85/90/92 mm Size, Screw Clamp Terminal, IP2X Enclosure, 3600 cycles/hr Operating Cycles, -20 to 60/-40 to. Additional Description: SQD -LC2D25F7 REVERSING CONTACTOR 575VAC 25A IEC. Catalog Description: TeSys Deca reversing contactor - 3P(3 NO) - AC-3 - <= 440 V 25 A - 110 V AC coil.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC2 D25F7