Descriptions of Schneider Electric LC1K1210B7 provided by its distributors.
IEC Miniature Magnetic Contactor, 1NO, 24V AC, 3 P, Non-Reversing, Screw Clamp
Contactor, 3Pst-No, 24V, Dinrail/Panel; Load Current Inductive:12A; Relay Mounting:Din Rail, Panel; Operating Voltage:690Vac; Contact Configuration:3Pst-No; No. Of Poles:3 Pole; Switching Power Ac3:-; Switching Current Ac1:20A Rohs Compliant: Yes |Square D By Schneider Electric LC1K1210B7
Square D (Schneider Electric) LC1K1210B7 TeSys K IEC Contactor. Schneider Electric Square D TeSys K IEC Contactor, K-Line, Series: LC1K, 690 VAC, 24 VDC Coil, 12/16/20 A Maximum Load Current, 4.5 VA Coil, 3 Pole, 400 Hz Frequency, 3NO Contact Configuration, 1NO Auxiliary Contacts, 20/50 A at 600 VAC, 10/50 A at 600 VAC Contact, Screw Clamp Connection, 45/57/58 mm Size, Screw Clamp Terminal, Open Enclosure, 3600 cycles/hr Operating Cycles, -25 to 50 deg C Operating, Rail/Surface Mounting, 45 mm W x 57 mm D x 58 mm H Dimensions. Additional Description: SQD -LC1K1210B7 CONTACTOR 600VAC 12AMP IEC +OPTIONS +OPTIONS. Catalog Description: TeSys K contactor , 3P , AC-3 <= 440 V 12 A , 1 NO aux. , 24 V AC coil.