Schneider Electric LC1K0910U7

IEC Miniature Magnetic Contactor, 1NO, 240V AC, 3 P, Non-Reversing, Screw Clamp
$ 69.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric LC1K0910U7.

element14 APAC

Datasheet3 pages9 years ago

Farnell

TodayComponents

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+11.69%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Sensata /CrydomDRC3P48A400R2
DRC Series 7.6 A 230 VAC Without Auxiliary Contact Solid State 2 Leg Contactor
Sensata /CrydomDRC3P48D411R2
DRC Series 7.6A 24 VAC/DC 1 NO+1 NC Auxiliary Contat Solid State 2 Leg Contactor

Descriptions

Descriptions of Schneider Electric LC1K0910U7 provided by its distributors.

IEC Miniature Magnetic Contactor, 1NO, 240V AC, 3 P, Non-Reversing, Screw Clamp
TeSys K contactor - 3P - AC-3 <= 440 V 9 A - 1 NO aux. - 230...240 V AC coil
VTF18-4N1640 SICK 6012876 Light scanner with background masking
CONTACTORS, MINIATURE LC1 3P, 9 A, 4 KW, 240 VAC, TESYS MICRA SERIES
Power contactor, 3 pole, 9 A, 400 V, 3 Form A (N/O), coil 230-240 VAC, screw connection, LC1K0910U7
3 pole contactor,4kW 9A 240Vac coil
Schneider Electric TeSys K LC1K0910U7 - LC1K0910U7
CONTACTOR 600VAC 9AMP IEC +OPTIONS
TeSys K Contactor, 3-Poles (3 NO),
3P CONTACTOR 9A AC3 4KW 1NO 240V
CONTACTOR, 4KW, 240VAC; Load Current Inductive: -; Relay Mounting: DIN Rail; Operating Voltage: 240VAC; Contact Configuration: 3PST-NO; No. of Poles: 3 Pole; Switching Power AC3: 4kW; Switching Current AC1: 20A; Coil Voltage VA

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC1 K0910U7