Descriptions of Schneider Electric LC1K0910F7 provided by its distributors.
CONTACTOR, 4KW, 110VAC; Load Current Inductive:9A; Relay Mounting:DIN Rail; Operating Voltage:110VAC; Contact Configuration:3PST-NO; No. of Poles:3 Pole; Switching Power AC3:4kW; Switching Current AC1:20A; Coil Voltage V
CONTACTOR, 4KW, 110VAC; Operating Voltage:110VAC; Switching Power AC3:4kW; Switching Current AC3:9A; No. of Poles:3; Relay Mounting:DIN Rail; Coil Voltage VAC Nom:110V; Aux Contact Current Max:6A; Aux Contact Voltage AC Max:660V; Coil Holding Power:4.5VA; Coil Pull-in Power:30VA; Contact Configuration:1NO; Contact Current AC Max:9A; Contact Voltage AC Max:690V; External Depth:57mm; External Length / Height:58mm; External Width:45mm; Main Contact Current AC1 Max:20A; Main Contact Current AC3 Max:9A; Mounting Type:DIN Rail; Operating Temperature Max:50°C; Operating Temperature Min:-25°C; Relay Type:Contactor; Series:LC; Switch Current Max:110A; Switching AC3 Power Max:4kW; Switching Current Max:110A
Square D (Schneider Electric) LC1K0910F7 TeSys K IEC Contactor. Schneider Electric Square D TeSys K IEC Contactor, K-Line, Series: LC1K, 110 VAC Coil, 9/16/20 A Maximum Load Current, 4.5 VA Coil, 3 Pole, 50/60 Hz Frequency, 4 kW Wattage, Non-Reversing Contact, 3NO Contact Configuration, 1NO Auxiliary Contacts, 20/50 A at 600 VAC, 10/50 A at 600 VAC Contact, Screw Clamp Connection, 3P Size, Screw Clamp Terminal, IP2X Enclosure, 3600 cycles/hr Operating Cycles, -25 to 50 deg C Operating, Panel Mounting, 45 mm W x 57 mm D x 58 mm H Dimensions. Additional Description: SQD -LC1K0910F7 CONTACTOR 600VAC 9AMP IEC +OPTIONS +OPTIONS. Catalog Description: TeSys K IEC contactor, 9 A, 3 P, 5 HP at 480 VAC, nonreversing, 1 NO auxilliary contact, 110 VAC 50/60 Hz coil.