Schneider Electric LC1K09008F7

IEC Magnetic Contactor, No Auxiliary Contacts, 110V AC, 4 P, Non-Reversing, Screw Clamp
$ 77.41
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric LC1K09008F7.

element14 APAC

Datasheet3 pages0 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Newark

Inventory History

3 month trend:
+28.93%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Schneider Electric LC1K09008F7 provided by its distributors.

IEC Magnetic Contactor, No Auxiliary Contacts, 110V AC, 4 P, Non-Reversing, Screw Clamp
Schneider Electric TeSys K IEC Contactor; Non-Reversing; 9A AC3; 110VAC 50/60Hz Coil Voltage; 4-Pole; 2 NO + 2 NC; Screw Connection
; Operating Voltage:600VAC; Switching Power AC1:1.5hp; Switching Power AC3:5hp; Switching Current AC1:20A; Switching Current AC3:9A; Load Current Inductive:9A; Load Current Resistive:20A; No. of Poles:4; Contact Configuration:4NO ;RoHS Compliant: Yes
Square D (Schneider Electric) LC1K09008F7 TeSys K IEC Contactor. Schneider Electric Square D TeSys K IEC Contactor, K-Line, Series: LC1K, 110/690 VAC Coil, 16/20 A Maximum Load Current, 4.5 VA Coil, 4 Pole, 400 Hz Frequency, Non-Reversing Contact, 2NO-2NC Contact Configuration, 4 Auxiliary Contacts, 20/50 A at 600 VAC Contact, Screw Clamp Connection, 45/57/58 mm Size, Screw Clamp Terminal, IP2X Enclosure, 3600 cycles/hr Operating Cycles, -25 to 50 deg C Operating, Rail/Surface Mounting, 45 mm W x 57 mm D x 58 mm H Dimensions. Additional Description: SQD -LC1K09008F7 CONTACTOR 600VAC 9AMP IEC +OPTIONS. Catalog Description: TeSys K contactor , 4P (2 NO + 2 NC) , AC,1 <= 440 V 20 A , 110 V AC coil.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL