Schneider Electric LC1G330EHEN

Schneider Electric TeSys Giga contactors LC1G330EHEN - LC1G330EHEN
$ 1,729.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric LC1G330EHEN.

TME

Datasheet24 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-87.76%

CAD Models

Download Schneider Electric LC1G330EHEN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Schneider Electric LC1G330EHEN provided by its distributors.

Schneider Electric TeSys Giga contactors LC1G330EHEN - LC1G330EHEN
Contactor, 3Pst-No, 130V, Panel; Load Current Inductive:330A; Relay Mounting:Panel Mount; Operating Voltage:1Kv; Contact Configuration:3Pst-No; No. Of Poles:3 Pole; Switching Power Ac3:185Kw; Switching Current Ac1:440A Rohs Compliant: Yes |Schneider Electric LC1G330EHEN
Schneider Electric LC1G330EHEN High Power Contactors Brand: Schneider Electric. Part Number: LC1G330EHEN. Schneider Electric, LC1G330EHEN, High Power Contactors, TeSys Giga, Series: LC1G, 1000 V AC at 50/60 Hz, 300 V DC Coil, 330 A Maximum Load Current, 780 VA Inrush, 17.6 VA Hold-In Coil, 3 Pole, 50, 60 Hz Frequency, 30, 16 W Wattage, 3NO Contact Configuration, 1NC + 1NO Auxiliary Contacts, 2940 A at 440 V Contact, Lugs-Ring Connection, IP2X Enclosure, 300 Cycles/hr Operating Cycles, -25 to 60 deg C Operating, Plate Mounting, Dark Grey, 225 mm H x 140 mm W x 225 mm D Dimensions. Additional Description: SQD -LC1G330EHEN ContactorTeSysGiga330 3P Std48-130V ACDC. Catalog Description: Contactor, high power, TeSys Giga, standard version, 3 pole/NO, AC-3 <=440V 330A, 48-130VAC/DC coil..

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL