Schneider Electric LC1G265EHEN

BEF-AH-DX50 SICK 2048397 Accessories/spare parts for command devices
$ 1,585.28
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric LC1G265EHEN.

TME

Datasheet24 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-50.00%

CAD Models

Download Schneider Electric LC1G265EHEN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Schneider Electric LC1G265EHEN provided by its distributors.

BEF-AH-DX50 SICK 2048397 Accessories/spare parts for command devices
Contactor, 3Pst-No, 130V, Panel; Load Current Inductive:265A; Relay Mounting:Panel Mount; Operating Voltage:1Kv; Contact Configuration:3Pst-No; No. Of Poles:3 Pole; Switching Power Ac3:160Kw; Switching Current Ac1:385A Rohs Compliant: Yes |Schneider Electric LC1G265EHEN
Buy the Schneider Electric LC1G265EHEN - a genuine Schneider Electric industrial automation component engineered for reliable performance in demanding manufacturing and process control environments. The Schneider Electric LC1G265EHEN is a direct drop-in replacement for existing installations and ships ready for integration.
Schneider Electric LC1G265EHEN TeSys Contactor Brand: Schneider Electric. Part Number: LC1G265EHEN. Schneider Electric, LC1G265EHEN, Contactor, Series: TeSys, 48 to 130 V AC/DC Coil, 265 A Maximum Load Current, 160 kW at 1000 VAC Coil, 3 Pole, 50, 60 Hz Frequency, 3NO Contact Configuration, 1NC + 1NO Auxiliary Contacts, Spring/Lug-Ring Terminal, 150, 300, 500 Cycles/hr Operating Cycles, -13 to 140 deg F Operating, Plate Mounting, Dark Grey, 8.86 in H x 5.51 in W x 8.90 in D Dimensions. Additional Description: SQD -LC1G265EHEN ContactorTeSysGiga265 3P Std48-130V ACDC. Catalog Description: Contactor, high power, TeSys Giga, standard version, 3 pole/NO, AC-3 <=440V 265A, 48-130VAC/DC coil..

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL