Schneider Electric LC1DT32P7

Power contactor, 4 pole, 32 A, 4 Form A (N/O), coil 230 VAC, screw connection, LC1DT32P7
$ 158.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric LC1DT32P7.

Newark

Datasheet3 pages9 years ago

element14 APAC

Amar Radio Corporation

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+3.34%

CAD Models

Download Schneider Electric LC1DT32P7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Introduction Date2019-05-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Schneider Electric LC1DT32P7 provided by its distributors.

Power contactor, 4 pole, 32 A, 4 Form A (N/O), coil 230 VAC, screw connection, LC1DT32P7
WT160-N460 PHOTOELECTRIC SENSOR, BACKGROUND SUPPRESSION, 2-100MM RANGE, MALE CONNECTOR M8 4 PIN
TeSys D contactor - 4P(4 NO) - AC-1 - <= 440 V 32 A - 230 V AC 50/60 Hz coil
Schneider Electric LC1DT32P7 Tesys Contactor 1pc machine translated
4 pole NO coil contactor,32A 230Vac coil
SCHNEIDER CONTACTOR, 230V AC COIL, 4 POLE, 32 A, 4NO
TESYS CONTACTOR 4P AC1 440V 32 A
Contactor, 4Pst-No, 230Vac, Din Rail; Load Current Inductive:-; Relay Mounting:Din Rail; Operating Voltage:690Vac; Contact Configuration:4Pst-No; No. Of Poles:4 Pole; Switching Power Ac3:-; Switching Current Ac1:32A; Coil Voltage Vacrohs Compliant: Yes |Schneider Electric LC1DT32P7

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL