Schneider Electric LC1D95P7

Power contactor, 3 pole, 95 A, 400 V, 3 Form A (N/O), coil 230 VAC, screw connection, LC1D95P7
$ 518.279
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric LC1D95P7.

Newark

Datasheet4 pages9 years ago

RS (Formerly Allied Electronics)

element14 APAC

Burklin Elektronik

TME

Inventory History

3 month trend:
-34.17%

Supply Chain

Country of OriginCzechia
Introduction Date2016-06-16
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Schneider Electric LC1D95P7 provided by its distributors.

Power contactor, 3 pole, 95 A, 400 V, 3 Form A (N/O), coil 230 VAC, screw connection, LC1D95P7
Contactor, 3Pst-No, 230V, Dinrail/Panel; Load Current Inductive:95A; Relay Mounting:Din Rail, Panel; Operating Voltage:1Kv; Contact Configuration:3Pst-No; No. Of Poles:3 Pole; Switching Power Ac3:60Hp; Switching Current Ac1:125A; Rohs Compliant: Yes |Schneider Electric LC1D95P7
Contact Configuration = 3NO / Auxiliary Contact Configuration = 1NO / Auxiliary Contact Configuration = 1NC / Poles = 3 / HP Rating = 60 / Switching Power - AC kW = 45 / Switching Current - AC A = 95 / Switching Voltage - AC V = 440 / Switching Voltage - DC V = 300 / Coil Voltage - AC V = 230 / Protection Rating = IP20 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Mounting Type = Wall Mount / Series = TeSys

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC1D95P7.