Schneider Electric LC1D95F7

TeSys D contactor - 3P(3 NO) - AC-3 - <= 440 V 95 A - 110 V AC 50/60 Hz coil
$ 546.905
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric LC1D95F7.

Burklin Elektronik

Datasheet6 pages3 years ago

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
-26.93%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Schneider Electric LC1D95F7 provided by its distributors.

TeSys D contactor - 3P(3 NO) - AC-3 - <= 440 V 95 A - 110 V AC 50/60 Hz coil
IEC Magnetic Contactor, 1NC/1NO, 110V AC, 3 P, Non-Reversing, Screw Clamp
SCHNEIDER CONTACTOR 3P 95A (AC-3 <=440VAC), 110V 50/60 HZ COIL, 1N/O & 1N/C AUX
CONTACTOR LC1D, 3P, 3NO, AC-3, 40V, 95A, 110VAC, 50/60 HZ, TESYS DECA SERIES
TeSys D Contactor, 3-Poles (3 NO), 95A, 110V AC Coil, Non-Reversing
Power contactor, AC switching Contactor, AC-1, 400 A/690 V/40 °C, 3-pole, 220-240 V AC/DC, 2 NO+2 NC
Schneider Electric TeSys D LC1D95F7 - LC1D95F7
Schneider CONTACTOR 575VAC 95AMP IEC +OPTION
TeSys D contactor - 3P(3 NO) - AC-3 -
3P CONT 95A AC3 440V 45KW 110V
Contactor, 3P, 3Pst-No, 110Vac; Load Current Inductive:-; Relay Mounting:Din Rail; Operating Voltage:690Vdc; Contact Configuration:3Pst-No; No. Of Poles:3 Pole; Switching Power Ac3:60Hp; Switching Current Ac1:125A Rohs Compliant: Yes |Schneider Electric LC1D95F7

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC1 D95F7