Schneider Electric LC1D80U7

Contactor LC1D, 600 VAC, 80A, Mp Iec +options, Tesys Deca Series
$ 450.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric LC1D80U7.

element14 APAC

Datasheet4 pages9 years ago

Burklin Elektronik

TME

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+20.69%

Supply Chain

Country of OriginCzechia
Introduction Date2019-08-17
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Schneider Electric LC1D80U7 provided by its distributors.

CONTACTOR LC1D, 600 VAC, 80A, MP IEC +OPTIONS, TESYS DECA SERIES
Power contactor, AC switching Contactor, AC-1, 275 A/690 V/40 °C, 3-pole, 575-600 V AC/DC, 2 NO+2 NC
Schneider Electric TeSys D LC1D80U7 - LC1D80U7
TeSys D contactor - 3P(3 NO) - AC-3 -
CONTACTOR, 3PST-NO, 240V, DIN RAIL/PANEL;
3P 80Amp 240Vac NON-REV CONTCT
CONTACTOR 600VAC 80AMP IEC +OPTIONS
3P CONT 80A AC3 37KW 1NO 1NC 240
Power Contactor; Coil Voltage VAC Nom:240V; No. of Poles:1; Contacts:SPST-NO; Relay Mounting:DIN Rail; Contact Rating:80 A; Leaded Process Compatible:No; Mounting Type:DIN Rail; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC1 D80U7