Schneider Electric LC1D80G7

Power contactor, 3 pole, 80 A, 400 V, 3 Form A (N/O), coil 120 VAC, screw connection, LC1D80G7
$ 456.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric LC1D80G7.

Farnell

Datasheet4 pages9 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-17.46%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Schneider Electric LC1D80G7 provided by its distributors.

Power contactor, 3 pole, 80 A, 400 V, 3 Form A (N/O), coil 120 VAC, screw connection, LC1D80G7
Schneider Electric TeSys D IEC Contactor; Non-Reversing; 80A AC3; 120VAC 50/60Hz Coil Voltage; 3-Pole; 3 NO; Screw Connection
Power Contactor; Coil Voltage VAC Nom:120V; No. of Poles:1; Contacts:SPST-NO; Relay Mounting:DIN Rail; Contact Rating:80 A; Leaded Process Compatible:No; Mounting Type:DIN Rail; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No
Square D (Schneider Electric) LC1D80G7 TeSys D IEC Contactor. Schneider Electric TeSys IEC Contactor, Standard, 120 VAC Coil, 80 A Maximum Load Current, 245 VA Inrush, 26 VA Hold-In Coil, 3 Pole, 50/60 Hz Frequency, 45 kW Wattage, Non-Reversing Contact, 3NO Contact Configuration, 1NO-1NC Auxiliary Contacts, Power Factor: 0.75 Inrush, 0.3 Hold-In, Screw Clamp Connection, Screw Clamp Terminal, IP2X Enclosure, 4000000 Cycles Operating Cycles, -5 to 60 deg C Operating, Plate/Rail Mounting, 127 mm H x 85 mm W x 130 mm D Dimensions. Additional Description: SQD -LC1D80G7 CONTACTOR 600VAC 80AMP IEC +OPTIONS. Catalog Description: IEC contactor, TeSys Deca, nonreversing, 80A, 60HP at 480VAC, up to 100kA SCCR, 3 phase, 3 NO, 120VAC 50/60Hz coil, open.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC1 D80G7