Schneider Electric LC1D80F7

Power contactor, 3 pole, 80 A, 400 V, 3 Form A (N/O), coil 110 VAC, screw connection, LC1D80F7
$ 471.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric LC1D80F7.

Newark

Datasheet3 pages0 years ago
Datasheet4 pages0 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

TodayComponents

Inventory History

3 month trend:
+0.09%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Schneider Electric LC1D80F7 provided by its distributors.

Power contactor, 3 pole, 80 A, 400 V, 3 Form A (N/O), coil 110 VAC, screw connection, LC1D80F7
Schneider Electric TeSys D IEC Contactor; Non-Reversing; 80A AC3; 110VAC 50/60Hz Coil Voltage; 3-Pole; 3 NO; Screw Connection
CONTACTOR, 3PST-NO, 110V, DINRAIL/PANEL; Load Current Inductive: 80A; Relay Mounting: DIN Rail, Panel; Operating Voltage: 690VAC; Contact Configuration: 3PST-NO; No. of Poles: 3 Pole; Switching Power AC3: 60hp; Switching Curre
; Operating Voltage:600VAC; Switching Power AC1:15hp; Switching Power AC3:60hp; Switching Current AC1:125A; Switching Current AC3:80A; Load Current Inductive:80A; Load Current Resistive:125A; No. of Poles:3; Contact Configuration:3NO;RoHS Compliant: No
Square D LC1D80F7 Tesys D Iec Contactor Brand: Square D. Part Number: LC1D80F7. Square D TeSys D IEC Contactor, Series: LC1D, 110 VAC Coil, 80 A Maximum Load Current, 60 hp Coil, 3 Pole, 50/60 Hz Frequency, 12.5/5.1 W Wattage, 3NO Contact Configuration, 1NO-1NC Auxiliary Contacts, 80 A at 440 V AC Contact, Screw Clamp Terminal, Open Enclosure, 4000000 Cycles Operating Cycles, -23 to 140 deg F Operating, Plate/Rail Mounting, 5 in H x 3.35 in W x 5.12 in D Dimensions. Additional Description: SQD -LC1D80F7 3P CONT 80A AC3 37KW 1NO 1NC 110VAC COIL +OPTIONS. Catalog Description: IEC contactor, TeSys Deca, nonreversing, 80A, 60HP at 480VAC, up to 100kA SCCR, 3 phase, 3 NO, 110VAC 50/60Hz coil, open..

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC1 D80 F7
  • LC1 D80F7