Descriptions of Schneider Electric LC1D80B7 provided by its distributors.
Square D (Schneider Electric) LC1D80B7 TeSys D IEC Contactor. Schneider Electric Square D TeSys D IEC Contactor, Direct On-Line, Series: LC1D, 24/690 VAC, 300 VDC Coil, 80/125 A Maximum Load Current, 26 VA Coil, 3 Pole, 50/60 Hz Frequency, 5.1/12.5 W Wattage, Non-Reversing Contact, 3NO Contact Configuration, 1NO-1NC Auxiliary Contacts, 10/60 A at 600 VAC, 60/125 A at 600 VAC Contact, Power Factor: 0.75 Inrush, 0.3 Hold-In, Screw Clamp Connection, 127/130/85 mm Size, Screw Clamp Terminal, IP2X Enclosure, 3600 cycles/hr Operating Cycles, -5 to 60/-40 to 70 d. Additional Description: SQD -LC1D80B7 CONTACTOR 600VAC 80AMP IEC +OPTIONS. Catalog Description: IEC contactor, TeSys Deca, nonreversing, 80A, 60HP at 480VAC, up to 100kA SCCR, 3 phase, 3 NO, 24VAC 50/60Hz coil, open.