Descriptions of Schneider Electric LC1D65F7 provided by its distributors.
CONTACTOR, 37KW, 110VAC; Series:LC; Voltage, Coil AC Nom:110V; No. of Poles:3; Contact Configuration:DPCO; Voltage, Contact AC Max:110V; Mounting Type:DIN Rail; IP Rating:2X; External Length / Height:127mm; Width, External:75mm; External Depth:119mm; AC Coil Power:26VA; Approval Bodies:UL, CSA; Breaking Capacity Current AC:1000A; Coil Operating Lower Percent Limit:80%; Coil Operating Upper Percent Limit:110%; Contact Material:Silver Nickel; Main Contact Current AC1 Max:80A; Main Contact Current AC3 Max:65A; Max Coil Operating Frequency:60Hz; Min Coil Operating Frequency:50Hz; Standard:EN60947 - 1; Temp, Op. Max:60°C; Voltage, Insulation:1000V
Square D (Schneider Electric) LC1D65F7 TeSys D IEC Contactor. Schneider Electric TeSys™ D IEC Contactor, Series: D-Line LC1D, 110 VAC Coil, 80 A Maximum Load Current, 220 VA Inrush, 22 VA Hold-In Coil, 3 Pole, 50/60 Hz Frequency, 30 kW Wattage, Non-Reversing Contact, 3NO Contact Configuration, 1NO-1NC Auxiliary Contacts, 65 A at 600 VAC Contact, Power Factor: 0.75 Inrush, 0.3 Hold-In, Screw Clamp Connection, Screw Clamp Terminal, IP2X Enclosure, 6000000 Cycles Operating Cycles, -5 to 60 deg C Operating, Surface Mounting, 127 mm H x 75 mm W x 119 mm D. Additional Description: SQD -LC1D65F7 CONTACTOR 600VAC 65AMP IEC +OPTIONS +OPTIONS OPTIONS. Catalog Description: IEC contactor, TeSys D, nonreversing, 65A, 40HP at 480VAC, up to 100kA SCCR, 3 phase, 3 NO, 110VAC 50/60Hz coil, open.