Schneider Electric LC1D65AU7

TeSys D contactor - 3P(3 NO) - AC-3 - <= 440 V 65 A - 240 V AC 50/60 Hz coil
$ 335.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric LC1D65AU7.

Newark

Datasheet3 pages9 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-16.67%

Supply Chain

Country of OriginIndonesia
Introduction Date2016-05-31
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Schneider Electric LC1D65AU7 provided by its distributors.

TeSys D contactor - 3P(3 NO) - AC-3 - <= 440 V 65 A - 240 V AC 50/60 Hz coil
IEC Magnetic Contactor, 1NC/1NO, 240V AC, 3 P, Non-Reversing, Screw Clamp
Power contactor, AC switching Contactor, AC-3e, 400 A/200 kW/400 V, 3-pole, 96-127 V AC/DC, PLC-IN o
CONTACTOR LC1D, 3P, 65A 240V, 50/60 HZ, TESYS DECA SERIES
Schneider Electric TeSys D LC1D65AU7 - LC1D65AU7
Schneider TeSys D 3P Everlink AC Contactor AC
TeSys D Contactor, 3-Poles (3 NO),
3P ELK CONTACTOR 65A 240V50/60HZ
TESYS 3P EVLK CTR 65A 30KW AC3 2
Contactor, 3Pst-No, 240Vac, Din Rail; Load Current Inductive:65A; Relay Mounting:Din Rail, Panel; Operating Voltage:600Vac; Contact Configuration:3Pst-No; No. Of Poles:3 Pole; Switching Power Ac3:50Hp; Switching Current Ac1:80A Rohs Compliant: Yes |Schneider Electric LC1D65AU7

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC1 D65AU7