Schneider Electric LC1D65AF7

Electromechanical Relay 110VAC 65A 3PST-NO/SPST-NO/SPST-NC(80x171)mm DIN Rail Contactor Relay
$ 362.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric LC1D65AF7.

Newark

Datasheet3 pages0 years ago

element14 APAC

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+14.47%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Schneider Electric LC1D65AF7 provided by its distributors.

Electromechanical Relay 110VAC 65A 3PST-NO/SPST-NO/SPST-NC(80x171)mm DIN Rail Contactor Relay
CONT EVERLINK 3P AC3 440V 65A 110VAC Power Rating: 30kW;Contact Configuration: 3 N/O;Coil Voltage: 110V ac;Voltage Rating: 690V ac;Current Rating: 65A;Contactors
Contactor, 37Kw 65 Amp, 110V Ac Coil; Load Current Inductive:65A; Relay Mounting:Din Rail; Operating Voltage:690V; Contact Configuration:3Pst-No; No. Of Poles:3 Pole; Switching Power Ac3:50Hp; Switching Current Ac1:-; Coil Voltage Rohs Compliant: Yes |Schneider Electric LC1D65AF7
Square D (Schneider Electric) LC1D65AF7 TeSys D EverLink IEC Contactor. Schneider Electric EverLink Square D TeSys D IEC Contactor, Direct On-Line Standard, Series: LC1D, 110/690 VAC, 300 VDC Coil, 65/80 A Maximum Load Current, 13/16 VA Coil, 3 Pole, 50/60 Hz Frequency, 6.3/9.6 W Wattage, Non-Reversing Contact, 3NO Contact Configuration, 1NO-1NC Auxiliary Contacts, 10/60 A at 690 VAC, 60 to 80 A at 690 VAC Contact, Power Factor: 0.75 Inrush, 0.3 Hold-In, Screw Clamp Connection, 120/122/55 mm Size, Screw Clamp Terminal, IP2X Enclosure, 3600 cycles/hr Operating Cycles. Additional Description: SQD -LC1D65AF7 TeSys D 3P Everlink AC CONTR AC3 65A IEC AC3 65A IEC. Catalog Description: IEC contactor, TeSys Deca, nonreversing, 65A, 40HP at 480VAC, up to 100kA SCCR, 3 phase, 3 NO, 110VAC 50/60Hz coil, open.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL